| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Amber | |
| 1 | |
| AllnGaP | |
| Rectangular | |
| Clear | |
| Right Angle | |
| 145mcd | |
| 605 | |
| 610 | |
| 130 | |
| 25 | |
| 2.6 | |
| 5 | |
| 78 | |
| -30 | |
| 80 | |
| No | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 0.5 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
