Inolux CorporationIN-S124TCRRGBLEDs
LED Tri-Color Blue/Green/Red 468nm/520nm/632nm 4-Pin Chip 1204 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|AllnGaP | |
| Square | |
| Clear | |
| Reverse Mount | |
| 71.5mcd|285mcd | |
| 470/525/624 | |
| 468/520/632 | |
| 140|125 | |
| 20 | |
| 3.9/3.9/2.4 | |
| 5 | |
| 78/78/48 | |
| -40 | |
| 85 | |
| No | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 1.2 mm |
| Package Length | 3.2 mm |
| PCB changed | 4 |
| Supplier Package | Case 1204 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
