| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| InGaN | |
| Circular | |
| Top Mount | |
| 1440mcd | |
| 525 | |
| 520 | |
| 20 | |
| 20 | |
| 3.9 | |
| 5 | |
| 78 | |
| -40 | |
| 85 | |
| No | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.85 mm |
| Package Width | 1.6 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| Supplier Package | Case 1204 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

