Inolux CorporationIN-PI55QATPRPGPBPW-40LEDs
LED Quad-Color Blue/Green/Red/White 4-Pin SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Quad-Color | |
| Chip LED | |
| Blue/Green/Red/White | |
| 4 | |
| Circular | |
| Top Mount | |
| 150mcd|850mcd|300mcd|1850mcd | |
| 465/520/625/N/R | |
| 5.5 | |
| -45 | |
| 85 | |
| 3000K/4000K/6000K | |
| No | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

