Inolux CorporationIN-PI554FCHLEDs
LED Tri-Color Blue/Green/Red 470nm/525nm/625nm 4-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| Rectangular | |
| Top Mount | |
| 1000mcd(Max)|1700mcd(Max) | |
| 470(Max)/525(Max)/625(Max) | |
| 12 | |
| 3.2/3.2/2.2 | |
| 5 | |
| -40 | |
| 85 | |
| No | |
| Blue/Green/Red | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

