Inolux CorporationIN-PI33QBTPRPGPBPW-40LEDs
LED Quad-Color Blue/Green/Red/White 6-Pin SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Quad-Color | |
| Chip LED | |
| Blue/Green/Red/White | |
| 4 | |
| Rectangular | |
| Top Mount | |
| 300mcd|1250mcd|400mcd|1850mcd | |
| 465/520/625 | |
| -40 | |
| 80 | |
| 4000K | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Width | 3.7 mm |
| Package Length | 3.5 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
