Inolux CorporationIN-PI22TAT5R5G5BLEDs
LED Tri-Color Blue/Green/Red 470nm/525nm/632nm 4-Pin SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| Circular | |
| Top Mount | |
| 75mcd|600mcd|150mcd | |
| 468/520/624 | |
| 470/525/632 | |
| 120 | |
| 5(Typ) | |
| 3.4/3.4/2.4 | |
| -45 | |
| 85 | |
| No | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Width | 2.7 mm |
| Package Length | 2.4 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
