| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| Square | |
| Top Mount | |
| 200mcd(Max)|700mcd(Max)|350mcd(Max) | |
| 475(Max)/530(Max)/630(Max) | |
| 5 | |
| 5.2 | |
| -40 | |
| 80 | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.65 mm |
| Package Width | 1.5 mm |
| Package Length | 1.5 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
