Inolux CorporationIN-P55QDTRGBWLEDs
LED Quad-Color Blue/Green/Red/White 8-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Quad-Color | |
| Chip LED | |
| Blue/Green/Red/White | |
| 4 | |
| Circular | |
| Clear | |
| Top Mount | |
| 10lm | |
| 450mcd|2200mcd|500mcd | |
| 470/525/624/N/R | |
| 120 | |
| 30 | |
| 3.6/3.6/2.6/3.6 | |
| 72/72/52/108 | |
| -40 | |
| 80 | |
| 6500K | |
| No | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
