Inolux CorporationIN-P32DATRGLEDs
LED Bi-Color Green/Red 530nm/630nm 4-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| AlInGaP/InGaN | |
| Circular | |
| Clear | |
| Top Mount | |
| 1400mcd|285mcd | |
| 522/622 | |
| 530/630 | |
| 120 | |
| 30 | |
| 3.6/2.6 | |
| 5 | |
| 90 | |
| -30 | |
| 85 | |
| No | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Width | 3.2 |
| Package Length | 2.8 |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

