Inolux CorporationIN-C33DTDU1LEDs
LED Uni-Color Ultraviolet 285nm 2-Pin Chip 3535 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Ultraviolet | |
| 1 | |
| Rectangular | |
| Top Mount | |
| 285(Max) | |
| 130 | |
| 20 | |
| 9 | |
| -10 | |
| No | |
| Ultraviolet | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.43 mm |
| Package Width | 3.5 mm |
| Package Length | 3.5 mm |
| PCB changed | 2 |
| Supplier Package | Case 3535 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

