50-75% Off
Inolux CorporationIN-C33ATNU4LEDs
LED Uni-Color Violet 390nm 2-Pin SMD EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Violet | |
| 1 | |
| Rectangular | |
| Clear | |
| Top Mount | |
| 390(Max) | |
| 30 | |
| 1000 | |
| 500 | |
| 3.8 | |
| -5 | |
| -40 | |
| 125 | |
| No | |
| Ultraviolet | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 3.38 mm |
| Package Width | 3.5 mm |
| Package Length | 3.5 mm |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

