Inolux CorporationIN-361CFCHLEDs
LED Tri-Color Blue/Green/Red 470nm/530nm/630nm 4-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| Rectangular | |
| Clear | |
| Top Mount | |
| 110mcd|400mcd|100mcd | |
| 468/525/624 | |
| 470/530/630 | |
| 120 | |
| 30 | |
| 3.6/3.6/2.6 | |
| 5 | |
| 90/90/70 | |
| -30 | |
| 85 | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.6 mm |
| Package Length | 1.5 mm |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
