Infineon Technologies AGIMZA65R033M2HXKSA1MOSFETs
Trans MOSFET N-CH SiC 650V 53A 4-Pin(4+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 23 | |
| -55 to 175 | |
| 53 | |
| 41@18V | |
| 34@18V | |
| 1214@400V | |
| 194000 | |
| 4.8 | |
| 9.1 | |
| 15 | |
| 8.8 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.1(Max) |
| Package Width | 5.1(Max) |
| Package Length | 15.9(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

