Infineon Technologies AGIMZA120R012M2HXKSA1MOSFETs
Trans MOSFET N-CH SiC 1.2KV 129A Automotive Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 23 | |
| -55 to 175 | |
| 129 | |
| 16@18V | |
| 124@18V | |
| 4050@800V | |
| 480000 | |
| 15.1 | |
| 10.1 | |
| 35.2 | |
| 16 | |
| -55 | |
| 175 | |
| Tube |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

