10-25% Off
ROHM SemiconductorIMZ1AT108GP BJT
Trans GP BJT NPN/PNP 50V 0.15A 300mW 6-Pin SMT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN|PNP | |
| Bipolar Small Signal | |
| Si | |
| Dual | |
| 2 | |
| 60 | |
| 50 | |
| 7@NPN|6@PNP | |
| 0.4@5mA@50mA@NPN|0.5@5mA@50mA@PNP | |
| 0.15 | |
| 100 | |
| 120@1mA@6V | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.8(Max) |
| Package Length | 3(Max) |
| PCB changed | 6 |
| Standard Package Name | SMT |
| Supplier Package | SMT |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

