Infineon Technologies AGIMZ120R140M1HXKSA1MOSFETs
Trans MOSFET N-CH SiC 1.2KV 19A 4-Pin(4+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 18 | |
| -55 to 175 | |
| 19 | |
| 189@18V | |
| 13@18V | |
| 454@800V | |
| 94000 | |
| 11.6 | |
| 2 | |
| 10.3 | |
| 5 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 21.1(Max) |
| Package Width | 5.21(Max) |
| Package Length | 16.13(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

