Infineon Technologies AGIMW65R107M1HXKSA1MOSFETs
CoolSiC™ MOSFET 650V – SiC MOSFET delivering reliable and cost-effective performance in TO247 3–pin package
CoolSiC™ MOSFET technology leverages the strong physical characteristics of silicon carbide, adding unique features that increase the device performance, robustness, and ease of use. The IMW65R107M1H CoolSiC™ MOSFET 650V is built on a state-of-the-art trench semiconductor, optimized to allow no compromises in getting both the lowest losses in the application and the highest reliability in operation. This SiC MOSFET comes in a TO247 3-pin package with a cost-effective performance.
Summary of Features
- • Low capacitances
- • Optimized switching behavior at higher currents
- • Commutation robust fast body diode with low reverse recovery charge (Qrr)
- • Superior gate oxide reliability
- • Excellent thermal behavior
- • Increased avalanche capability
- • Works with standard drivers
Benefits
- • High performance, high reliability and ease of use
- • Allows high system efficiency
- • Reduces system cost and complexity
- • Enables smaller system size
- • Works in topologies with continuous hard commutation
- • Fit for high temperature and harsh operations
- • Enables bi-directional topologies
Potential Applications
- • Server
- • Telecom
- • SMPS
- • Solar energy systems
- • Energy storage and battery formation
- • UPS
- • EV charging
- • Motor drives
Related Videos
Related Articles
Experience the Difference in Power with Infineon CoolMOS™, CoolSiC™, and CoolGaN™
See More New Products From Infineon
Discover More Solutions From Infineon
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 23 | |
| 5.7 | |
| -55 to 175 | |
| 21 | |
| 100 | |
| 100 | |
| 142@18V | |
| 15@18V | |
| 4 | |
| 4 | |
| 76 | |
| 496@400V | |
| 7@400V | |
| 3.5 | |
| 58 | |
| 94000 | |
| 6.2 | |
| 11.4 | |
| 12.6 | |
| 9.2 | |
| -55 | |
| 175 | |
| Tube | |
| 107@18V | |
| 48 | |
| 4 | |
| 7.5 | |
| 55 | |
| 4.5 | |
| 23 | |
| Mounting | Through Hole |
| Package Height | 21 |
| Package Width | 5 |
| Package Length | 15.8 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
