Infineon Technologies AGIMW65R057M1HXKSA1MOSFETs
Trans MOSFET N-CH SiC 650V 35A 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 23 | |
| -55 to 175 | |
| 35 | |
| 74@18V | |
| 28@18V | |
| 930@400V | |
| 133000 | |
| 7 | |
| 15 | |
| 16.8 | |
| 11 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.5(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

