Infineon Technologies AGIMT65R048M1HXUMA1MOSFETs
Trans MOSFET N-CH SiC 650V 50A 9-Pin(8+Tab) HSOF T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 23 | |
| -55 to 175 | |
| 50 | |
| 64@18V | |
| 33@18V | |
| 1118@400V | |
| 227000 | |
| 7 | |
| 9.6 | |
| 15 | |
| 6.7 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 10.58(Max) mm |
| Package Length | 10.1(Max) mm |
| PCB changed | 8 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | HSOF |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

