Infineon Technologies AGIMM102T056MXUMA1Motor Controller and Driver ICs
iMOTION™ Smart IPM integrating MCE 2.0 motor & PFC controller and three phase inverter with 600V/0.95Ω RDS(on) MOSFETs in 12x12 mm PQFN package
| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Brushless DC Motor | |
| PWM | |
| Triple Half Bridge | |
| 4 | |
| 13.5 | |
| 13.5 to 16.5 | |
| 15 | |
| 16.5 | |
| 36700 | |
| -40 | |
| 115 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 - 0.05(Max) mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | IQFN |
| 38 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

