Infineon Technologies AGIMI111T026HXUMA1Motor Controller and Driver ICs
Triple Half Bridge Motor Controller and Driver 3.3V 22-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Motor Controller and Driver | |
| Brushless DC Motor | |
| PWM | |
| Triple Half Bridge | |
| 600 | |
| 2 | |
| 3 | |
| 3 to 5.5 | |
| 3.3 | |
| 5.5 | |
| 20 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35 mm |
| Package Width | 7.5 mm |
| Package Length | 17.9 mm |
| PCB changed | 22 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 22 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

