10-25% Off
ROHM SemiconductorIMH11AT110Digital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 300mW 6-Pin SMT T/R
| Compliant | |
| EAR99 | |
| Active | |
| IMH11AT110 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Dual | |
| 50 | |
| 0.1 | |
| 30@5mA@5V | |
| 250 | |
| 10 | |
| 1 | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SMT |
| Supplier Package | SMT |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

