VishayIMCH1812ER3R3KInductor Surface Mount
Inductor RF Chip Molded Wirewound 3.3uH 10% 7.96MHz 10Q-Factor 0.75A 0.22Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| 3.3u | |
| 10% | |
| 7.96M | |
| 0.75 | |
| 0.22 | |
| 10 | |
| 7.96M | |
| 45M | |
| 2 | |
| 1812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.5 | |
| 3.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

