VishayIMCH1812ER221KInductor Surface Mount
Inductor RF Chip Molded Wirewound 220uH 10% 796KHz 20Q-Factor 0.12A 9Ohm DCR 1812 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| 220u | |
| 10% | |
| 796K | |
| 0.12 | |
| 9 | |
| 20 | |
| 796K | |
| 5.5M | |
| 2 | |
| 1812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.5 | |
| 3.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

