VishayIMC2220ER2R2KInductor Surface Mount
Inductor RF Chip Molded Wirewound 2.2uH 10% 7.96MHz 10Q-Factor 1.3A 0.06Ohm DCR 2220 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| 2.2u | |
| 10% | |
| 7.96M | |
| 1.3 | |
| 0.06 | |
| 10 | |
| 7.96M | |
| 42M | |
| 2 | |
| 2220 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.9 | |
| Surface Mount | |
| 5.2 | |
| 4.3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

