VishayIMC2220ER101KInductor Surface Mount
Inductor RF Chip Molded Wirewound 100uH 10% 796KHz 20Q-Factor 0.25A 1.6Ohm DCR 2220 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| 100u | |
| 10% | |
| 796K | |
| 0.25 | |
| 1.6 | |
| 20 | |
| 796K | |
| 6M | |
| 2 | |
| 2220 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.9 | |
| Surface Mount | |
| 5.2 | |
| 4.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

