Reduced Price

VishayIMC1812RV471KInductor Surface Mount

Inductor RF Chip Molded Wirewound 470uH 10% 790KHz 40Q-Factor Ferrite 0.062A 26Ohm DCR 1812 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip IMC1812RV471K surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 62m A with a maximum resistance of 26 Ohm. Its test frequency is 790K Hz, while its minimum self-resonant frequency is 3M Hz. This device is made with wirewound technology. It has an inductance of 470u H.

Import TariffMay apply to this part

192 parts: Ships in 2 days

    Total$0.50Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1749+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      192
      Country Of origin:
      Israel
         
      • Price: $0.4983
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1749+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Israel
      • In Stock: 192 parts
      • Price: $0.4983

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.