VishayIMC1812ES4R7JInductor Surface Mount
Inductor RF Chip Molded Wirewound 4.7uH 5% 7.96MHz 50Q-Factor Powdered Iron 0.315A 1Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 4.7u | |
| 5% | |
| 7.96M | |
| 0.315 | |
| 1 | |
| 50 | |
| 7.96M | |
| 35M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This rf chip IMC1812ES4R7J surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 4.7u H. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 35M Hz. This SMD inductor has a maximum DC current of 315m A with a maximum resistance of 1 Ohm. This device utilizes wirewound technology. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

