VishayIMC1812ES220KInductor Surface Mount
Inductor RF Chip Molded Wirewound 22uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.18A 3.2Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 22u | |
| 10% | |
| 2.52M | |
| 0.18 | |
| 3.2 | |
| 50 | |
| 2.52M | |
| 13M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip IMC1812ES220K surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This device is made with wirewound technology. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 13M Hz. It has an inductance of 22u H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 3.2 Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

