VishayIMC1812ES180KInductor Surface Mount
Inductor RF Chip Molded Wirewound 18uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.19A 2.8Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 18u | |
| 10% | |
| 2.52M | |
| 0.19 | |
| 2.8 | |
| 50 | |
| 2.52M | |
| 15M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

