VishayIMC1812ER5R6KInductor Surface Mount
Inductor RF Chip Molded Wirewound 5.6uH 10% 7.96MHz 50Q-Factor Powdered Iron 0.3A 1.1Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 5.6u | |
| 10% | |
| 7.96M | |
| 0.3 | |
| 1.1 | |
| 50 | |
| 7.96M | |
| 33M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This rf chip IMC1812ER5R6K surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 33M Hz. It has an inductance of 5.6u H. This device is made with wirewound technology. It has a tolerance of 10%. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1.1 Ohm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

