10-25% Off
VishayIMC1812ER3R9KInductor Surface Mount
Inductor RF Chip Molded Wirewound 3.9uH 10% 7.96MHz 50Q-Factor Powdered Iron 0.33A 0.9Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 3.9u | |
| 10% | |
| 7.96M | |
| 0.33 | |
| 0.9 | |
| 50 | |
| 7.96M | |
| 40M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Save valuable space on a PCB with this rf chip IMC1812ER3R9K surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This device utilizes wirewound technology. It has an inductance of 3.9u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 40M Hz. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 330m A with a maximum resistance of 900m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

