VishayIMC1210SY2R2KInductor Surface Mount
Inductor RF Chip Molded Wirewound 2.2uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.32A 1Ohm DCR 1210 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 2.2u | |
| 10% | |
| 7.96M | |
| 0.32 | |
| 1 | |
| 30 | |
| 7.96M | |
| 75M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
An ideal space-saving electronic component is this rf chip IMC1210SY2R2K surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 75M Hz. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 1 Ohm. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

