25-50% Off
VishayIMC1210SY100KInductor Surface Mount
Inductor RF Chip Molded Wirewound 10uH 10% 2.52MHz 30Q-Factor Powdered Iron 0.189A 2.1Ohm DCR 1210 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 10u | |
| 10% | |
| 2.52M | |
| 0.189 | |
| 2.1 | |
| 30 | |
| 2.52M | |
| 33M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
This rf chip IMC1210SY100K surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 189m A with a maximum resistance of 2.1 Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 33M Hz. It has an inductance of 10u H. This device utilizes wirewound technology. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

