VishayIMC1210ERR27KInductor Surface Mount
Inductor RF Chip Molded Wirewound 0.27uH 10% 25.2MHz 30Q-Factor Powdered Iron 0.456A 0.36Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 0.27u | |
| 10% | |
| 25.2M | |
| 0.456 | |
| 0.36 | |
| 30 | |
| 25.2M | |
| 320M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
Make any circuit look clean and compact using this rf chip IMC1210ERR27K surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 320M Hz. It has a tolerance of 10%. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. This SMD inductor has a maximum DC current of 456m A with a maximum resistance of 360m Ohm. It has an inductance of 270n H. This device is made with wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

