VishayIMC1210ER1R0KInductor Surface Mount
Inductor RF Chip Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.4A 0.7Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 1u | |
| 10% | |
| 7.96M | |
| 0.4 | |
| 0.7 | |
| 30 | |
| 7.96M | |
| 120M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
This rf chip IMC1210ER1R0K surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. It has an inductance of 1u H. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 120M Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 700m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

