Reduced Price
VishayIMC1210ER150KInductor Surface Mount
Inductor RF Chip Molded Wirewound 15uH 10% 2.52MHz 30Q-Factor Powdered Iron 0.164A 2.8Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 15u | |
| 10% | |
| 2.52M | |
| 0.164 | |
| 2.8 | |
| 30 | |
| 2.52M | |
| 21M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
Make any circuit look clean and compact using this rf chip IMC1210ER150K surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 164m A with a maximum resistance of 2.8 Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 21M Hz. It has an inductance of 15u H. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. This device is made with wirewound technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

