Infineon Technologies AGIMC102TF064XUMA1Motor Controller and Driver ICs
Motor Controller 3.3V 64-Pin LQFP T/R
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| PWM | |
| 3 | |
| 3 to 5.5 | |
| 3.3 | |
| 5.5 | |
| 20 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

