Infineon Technologies AGIMC101TF048XUMA1Motor Controller and Driver ICs
3-Phase Bridge Driver
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Brushless DC Motor | |
| 0.05 | |
| 3 | |
| 3 to 5.5 | |
| 5.5 | |
| 20 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

