VishayIMC1008ERR27JInductor Surface Mount

Inductor RF Chip Wirewound 0.27uH 5% 25MHz 45Q-Factor Ceramic 0.6A 0.75Ohm DCR 1008 T/R

Make any circuit look clean and compact using this high frequency chip IMC1008ERR27J surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 650M Hz. It has an inductance of 270n H. This device utilizes wirewound technology. This product is 2.8 mm long, 1.9 mm tall and 2.3 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 750m Ohm.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.1177
    1. 2000+$0.1177
    2. 4000+$0.1153
    3. 6000+$0.1152
    4. 8000+$0.1140
    5. 10000+$0.1128
    6. 12000+$0.1105
    7. 20000+$0.1099
    8. 30000+$0.1098
    9. 50000+$0.1096

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.