VishayIMC1008ERR22JInductor Surface Mount
Inductor RF Chip Wirewound 0.22uH 5% 25MHz 45Q-Factor Ceramic 0.8A 0.45Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Frequency Chip | |
| Wirewound | |
| Ceramic | |
| 0.22u | |
| 5% | |
| 25M | |
| 0.8 | |
| 0.45 | |
| 45 | |
| 100M | |
| 730M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.8 | |
| Surface Mount | |
| 2.3 | |
| 1.9 |
Make any circuit look clean and compact using this high frequency chip IMC1008ERR22J surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 220n H. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 450m Ohm. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 730M Hz. It has a tolerance of 5%. This product is 2.8 mm long, 1.9 mm tall and 2.3 mm deep. This device is made with wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

