VishayIMC1008ERR10JInductor Surface Mount

Inductor RF Chip Wirewound 0.1uH 5% 100MHz 60Q-Factor Ceramic 1A 0.18Ohm DCR 1008 T/R

This high frequency chip IMC1008ERR10J surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. This product is 2.8 mm long, 1.9 mm tall and 2.3 mm deep. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 180m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.1G Hz. It has a tolerance of 5%. It has an inductance of 100n H.

Import TariffMay apply to this part

5,715 parts: Ships tomorrow

    Total$0.06Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2143+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 5,715 parts
      • Price: $0.0584

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.