Infineon Technologies AGIMC099TT038XUMA1Motor Controller and Driver ICs
Motor Controller 3.3V 38-Pin TSSOP T/R
| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| PWM | |
| 3 | |
| 3 to 5.5 | |
| 3.3 | |
| 5.5 | |
| 20 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 4.4 mm |
| Package Length | 9.7 mm |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 38 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

