VishayIMC0805ERR18J01Inductor Surface Mount
Inductor RF Chip Wirewound 0.18uH 5% 100MHz 50Q-Factor Ceramic 0.4A 0.78Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.18u | |
| 5% | |
| 100M | |
| 0.4 | |
| 0.78 | |
| 50 | |
| 250M | |
| 900M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
Make any circuit look clean and compact using this high frequency chip IMC0805ERR18J01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 180n H. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 780m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 900M Hz. It has a tolerance of 5%. This device utilizes wirewound technology. This product is 2.2 mm long, 1.4 mm tall and 1.45 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

