VishayIMC0805ER2R2J01Inductor Surface Mount
Inductor RF Chip Wirewound 2.2uH 5% 7.96MHz 15Q-Factor Ferrite 0.11A 3.1Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ferrite | |
| 2.2u | |
| 5% | |
| 7.96M | |
| 0.11 | |
| 3.1 | |
| 15 | |
| 7.96M | |
| 110M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this high frequency chip IMC0805ER2R2J01 surface mount inductor from Vishay is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. It has an inductance of 2.2u H. It has a tolerance of 5%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 110M Hz. This product is 2.2 mm long, 1.4 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 110m A with a maximum resistance of 3.1 Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

