Infineon Technologies AGIMBG65R107M1HXTMA1MOSFETs
Trans MOSFET N-CH SiC 650V 24A 8-Pin(7+Tab) TO-263 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 23 | |
| -55 to 175 | |
| 24 | |
| 141@18V | |
| 15@18V | |
| 496@400V | |
| 110000 | |
| 7 | |
| 6.7 | |
| 10.1 | |
| 5.8 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.4 |
| Package Width | 9.25 |
| Package Length | 10 |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

