AAEON Technology IncIMBA-Q170A-A10-1P4Motherboards
Motherboard, Intel CPU 64GB DDR4 1000Mbps 1920x1200Pixels
| Compliant | |
| Obsolete | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Motherboard | |
| ATX | |
| Intel | |
| Intel Q170 | |
| 128Mb | |
| 4 | |
| DIMM | |
| 64GB | |
| DDR4 | |
| Realtek ALC887 | |
| Yes | |
| 1920x1200@VGA|4096x2304@HDMI | |
| Yes | |
| Intel I211AT/Intel I219LM | |
| 1000Mbps | |
| 2 | |
| 13 | |
| 1 | |
| 0 | |
| 0 | |
| 7 | |
| No | |
| Yes | |
| Linux Fedora 64-bit|Win 7 32-bit|Win 7 64-bit|Win 8.1 64-bit|Win 10 64-bit | |
| 0 | |
| 60 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
