Delta ElectronicsIMA-S600-12-ZYPLIAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 50A 600W 14-Pin
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.40.60.12 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 50 | |
| 600 | |
| 80 | |
| 100|240 | |
| 275 | |
| 120 | |
| 300 | |
| 4000VAC | |
| 0.25% | |
| 1% | |
| 9 | |
| 47 to 63 | |
| 92 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 1%(Max) | |
| Yes | |
| -20 | |
| 70 | |
| 1100 | |
| Mounting | Chassis |
| Package Height | 40.6 |
| Package Width | 101.6 |
| Package Length | 203.1 |
| PCB changed | 14 |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

