Infineon Technologies AGIM393S6FXKLA1Intelligent Power Modules - IPMs
IPM IGBT 600V 6A 22-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Over Current/Short Circuit/Under Voltage | |
| 600 | |
| 1.5 | |
| 6 | |
| 2000 | |
| 0.08 | |
| 18 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15 |
| Package Width | 4.45 |
| Package Length | 34 |
| PCB changed | 22 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 22 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

